RNAN0603BKE2K00

SEI Stackpole
708-RNAN0603BKE2K00
RNAN0603BKE2K00

Mfr.:

Description:
Thin Film Resistors - SMD 2KOhms 0603 25ppm Tol 0.1% High Power Alum Nitride

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 595

Stock:
595 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
$1.05 $10.50
$0.754 $75.40
Full Reel (Order in multiples of 1000)
$0.643 $643.00
$0.639 $1,278.00
$0.637 $6,370.00
$0.589 $14,725.00

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thin Film Resistors - SMD
Reel
Cut Tape
RNAN
2 kOhms
0.1 %
25 PPM / C
0603
1508
1.55 mm (0.061 in)
0.8 mm (0.031 in)
0.43 mm (0.017 in)
- 55 C
+ 155 C
500 mW (1/2 W)
75 V
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Power Resistor
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RNAN High-Power Alum Nitride Substrate Resistors

Stackpole Electronics RNAN High-Power Aluminum Nitride Substrate Resistors leverage advanced substrate technology to deliver high-power, high-reliability thin film chip resistors. The RNAN series offers exceptional power density with ratings ranging from 0.5W in the 0603 chip size to 6W in the 2512 chip size. These Stackpole Alum Nitride resistors achieve these power levels while maintaining acceptable hot-spot and terminal temperatures.

High Power Thin Film Resistors

Stackpole Electronics High Power Thin Film Resistors are constructed with an inner termination engineered to deter sulfur contamination. This Stackpole resistor lineup includes the RNCP and RNAN series. The RNCP resistors provide higher power ratings than standard thick film chips with up to 1W maximum power, 50V to 200V maximum working voltage range, and a 100V to 400V maximum overload voltage range. The RNAN resistors are AEC-Q200 compliant and are constructed with thin film technology on an aluminum nitride substrate. The RNAN series offers up to 6W maximum power, 75V or 100V maximum working voltage, and a 150V or 200V maximum overload voltage. Both the RNCP and RNAN thin film resistors are available in a wide range of sizes, from 0603 to 2512.