RC14KB120R

708-RC14KB120R
RC14KB120R

Mfr.:

Description:
Carbon Composition Resistors RES, CC, 1/4W, 120 ohm, 10%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Carbon Composition Resistors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RC
Bulk
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Carbon Composition Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Carbon Comp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533100000
USHTS:
8533100060
JPHTS:
853310000
KRHTS:
8533100000
TARIC:
8533100000
ECCN:
EAR99

FEATURED PRODUCTS
SEI STACKPOLE