HVCB0603FDC220M

SEI Stackpole
708-HVCB0603FDC220M
HVCB0603FDC220M

Mfr.:

Description:
Thick Film Resistors - SMD RES, HV, 0603, 220 Mohm, 1%, 50 ppm, 0.06W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 500   Multiples: 500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
$7.01 $3,505.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
HVCB
220 MOhms
60 mW
1 %
50 PPM / C
- 55 C
+ 150 C
400 V
0603
1608
1.6 mm (0.063 in)
0.79 mm (0.031 in)
0.51 mm (0.02 in)
High Voltage
Brand: SEI Stackpole
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99