HCSK1216FTL500

SEI Stackpole
708-HCSK1216FTL500
HCSK1216FTL500

Mfr.:

Description:
Current Sense Resistors - SMD 0.0005Ohms 1216 1% 5W Kelvin Term Shunt AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,952

Stock:
5,952 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.45 $1.45
$0.946 $9.46
$0.714 $17.85
$0.649 $64.90
$0.569 $142.25
$0.52 $260.00
$0.412 $412.00
Full Reel (Order in multiples of 3000)
$0.41 $1,230.00
$0.402 $2,412.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
HCSK
500 uOhms
5 W
1 %
50 PPM / C
1216 (Reversed)
3038 (Reversed)
3.81 mm (0.15 in)
3 mm (0.118 in)
1.8 mm (0.071 in)
- 55 C
+ 170 C
Metal Alloy
4 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 4 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Type: Kelvin Termination Metal Element Current Shunt Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533210000
CNHTS:
8533211000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

Kelvin Termination Metal Alloy Resistors

Stackpole Electronics Kelvin Termination Metal Alloy Resistors feature four terminals, ideal for high-efficiency applications. These resistors provide high power handling, a low resistance value, and low temperature coefficient of resistance (TCR). Stackpole Electronics Kelvin Termination Metal Alloy Resistors deliver high current performance with stability and accuracy. These resistors are RoHS/REACH compliant and ideal for power modules, frequency converters, solid-state power supplies, portable battery management, hybrid power control, and automotive power applications.