CSSH2728FT13L0

SEI Stackpole
708-CSSH2728FT13L0
CSSH2728FT13L0

Mfr.:

Description:
Current Sense Resistors - SMD RES SHUNT, 2728, 0.013 ohm, 1%, 4W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.784 $784.00

Similar Products

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
PCB Mount
CSSH
Reel
Application: Current Sense
Brand: SEI Stackpole
Case Code - in: 2728 (Reversed)
Case Code - mm: 6871 (Reversed)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 0.99 mm (0.039 in)
Length: 6.71 mm (0.264 in)
Maximum Operating Temperature: + 225 C
Minimum Operating Temperature: - 55 C
Number of Terminals: 2 Terminal
Power Rating: 4 W
Product Type: Current Sense Resistors
Qualification: AEC-Q200
Resistance: 13 mOhms
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Metal Alloy
Temperature Coefficient: 15 PPM / C
Termination: 2 Terminal
Termination Style: SMD/SMT
Tolerance: 1 %
Type: Ultra-Precision Metal Alloy Current Sensing Chip Resistor
Width: 7.19 mm (0.283 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

CSx Current Sense Resistors

Stackpole Electronics CSx Current Sense Resistors are all lead- and halogen-free modules and include multiple series: CSRF, CSR, CSRN, CSNL, CSS, and CSSH. The CSRF series resistors feature current handling up to 26A, TCR down to ±50ppm/°C, and wide resistance range, and a high power rating of up to 5W. The CSR/CSRN resistors offer sizes ranging from 0201 to 1225 and power ratings up to 3W. The CSRN series includes sizes 0815, 2010, and 2512 with narrow terminations. The CSNL metal element current sensing resistors provide resistance ratings down to 1/2mΩ, a high-power design, and current handling up to 63A, and non-standard resistance values are available. The CSS/CSSH series includes standard and high-power (CSSH) options with a high-temperature performance of up to +225°C and AEC-Q200 qualification. Stackpole Electronics CSx Current Sense Resistors are REACH compliant and 100% RoHS compliant without exemption.