CSRT1206DT39L0
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 39mOhms 1W 150ppm 1206 0.5% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.568 | $0.57 | |
| $0.427 | $4.27 | |
| $0.324 | $8.10 | |
| $0.19 | $19.00 | |
| $0.157 | $39.25 | |
| $0.135 | $67.50 | |
| $0.118 | $118.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.103 | $515.00 | |
| $0.095 | $950.00 | |
Similar Products
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Canada
