CSRT0805DT1R30
See Product Specifications
Mfr.:
Description:
Current Sense Resistors - SMD 1.3Ohms 0.5W 50ppm 0805 0.5% AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead-Time:
-
18 Weeks Estimated factory production time.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.537 | $0.54 | |
| $0.401 | $4.01 | |
| $0.295 | $7.38 | |
| $0.16 | $16.00 | |
| $0.132 | $33.00 | |
| $0.111 | $55.50 | |
| $0.10 | $100.00 | |
| Full Reel (Order in multiples of 5000) | ||
| $0.08 | $400.00 | |
| $0.074 | $740.00 | |
Similar Products
Datasheet
Models
Specification Sheets
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
Canada
