CSRF0402JT10L0

SEI Stackpole
708-CSRF0402JT10L0

CSRF0402JT10L0

Mfr.:

Description:
Current Sense Resistors - SMD RES CS, 0402, 0.01 ohm, 5%, 0.125W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead-Time:

17 Weeks Estimated factory production time.
 
Minimum: 10000   Multiples: 10000

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
$0.194 $1,940.00

Similar Products

Product Attribute Attribute Value
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
CSRF
10 mOhms
125 mW (1/8 W)
5 %
200 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.45 mm (0.018 in)
- 55 C
+ 170 C
Metal Foil
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: SEI Stackpole
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Package / Case: 0402 (1005 metric)
Product Type: Current Sense Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Metal Foil on Ceramic