10068

SCS
517-10068
10068

Mfr.:

Description:
Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 6X8, 100 Ea

In Stock: 114

Stock:
114 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.24 $21.24
$20.19 $201.90

Product Attribute Attribute Value Select Attribute
SCS
Product Category: Anti-Static Control Products
RoHS:  
Anti-Static Bags
Open Top
Clear
6 in x 8 in
Polyester/Metal/Polyethylene
Brand: SCS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Provides a static safe environment for sensitive electronic devices
Length: 8 in
Product Type: Anti-Static Control Products
Series: 1000 Series
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 4700 psi
Width: 6 in
Part # Aliases: 05111177754 80000965543
Unit Weight: 577.423 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCO "SCS" PRODUCT (formerly known as 3M Static Control)


On January 2, 2015 Desco Industries, Inc. of Chino, California
purchased the assets of 3M's Static Control business. The
operations will continue in the Sanford, North Carolina facility
under the new brand, SCS.

The part numbers affected by this will now be marketed as SCS.
We will continue to use 3M part numbers as before in order to
minimize the confusion as we move to the new brand. If you have
not been familiar with the Desco Industries companies in the
past, we are confident that you will find that we maintain 3M's
reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for
further information.

5-0215-6

CNHTS:
3923210000
USHTS:
3923210095
JPHTS:
392321000
KRHTS:
3923210000
TARIC:
3923210000
MXHTS:
3923210100
ECCN:
EAR99