35PZJ390M10X11

Rubycon
232-35PZJ390M10X11
35PZJ390M10X11

Mfr.:

Description:
Aluminum Organic Polymer Capacitors 35VDC 390uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.87 $1,870.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Organic Polymer Capacitors
RoHS:  
390 uF
35 VDC
Radial
11 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
14 mOhms
3.5 A
- 40 C
+ 125 C
10 mm
Can
PZJ
AEC-Q200
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dissipation Factor DF: 0.12
Lead Spacing: 5 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PZJ Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZJ Lead-Wire Aluminum Electrolytic Capacitors are high-temperature, miniaturized AECs that provide high ripple current and high capacitance. This general-purpose series offers a long life of 4000 hours at +125°C. The modules are a hybrid type with radial leads and package dimensions ranging from 8mm x 9mm to 10mm x 15mm. The PZJ series is AEC-Q200 qualified and RoHS compliant. Other features include a 25VDC to 63VDC rated voltage range and 47µF to 820µF capacitance range with ±20% (+20°C, 120Hz) tolerance. Rubycon PZJ lead-wire AECs operate in a category temperature range of -55°C to +125°C.