350BXW120MEFR12.5X50

Rubycon
232-BXW120MEFR125X50
350BXW120MEFR12.5X50

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 161

Stock:
161 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.28 $5.28
$3.93 $39.30
$3.39 $169.50
$2.99 $299.00
$2.92 $1,460.00
$2.47 $2,470.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
120 uF
350 VDC
12.5 mm
50 mm
5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
850 mA
- 40 C
+ 105 C
Straight
Radial
BXW
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 11.512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99