25PZF470M10x11

Rubycon
232-25PZF470M10X11
25PZF470M10x11

Mfr.:

Description:
Aluminum Organic Polymer Capacitors HIGH TEMP HYBRID CAPACITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.11 $4.11
$2.92 $29.20
$2.20 $220.00
$1.93 $965.00
$1.78 $1,780.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Organic Polymer Capacitors
Radial
Aluminum Hybrid Polymer Capacitors
PZF
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PZF Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZF Lead-Wire Aluminum Electrolytic Capacitors (AECs) provide a long life of 4000 hours at +125°C in packages that are AEC-Q200 qualified and RoHS compliant. These high-temperature, general-purpose AECs are a hybrid type with radial leads. Additional features of the PZF series include a -55°C to +125°C category temperature range, 25VDC to 80VDC rated voltage range, and 22µF to 330µF capacitance range with ±20% (+20°C, 120Hz) tolerance. Rubycon PZF lead-wire AECs are available in package sizes of 8mm x 9mm or 10mm x 9mm.