250TXW47MEFR8X35

Rubycon
232-250TXW47MEFR8X35
250TXW47MEFR8X35

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 517

Stock:
517 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.72 $2.72
$1.87 $18.70
$1.61 $80.50
$1.40 $140.00
$1.18 $590.00
$1.08 $1,080.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
47 uF
250 VDC
8 mm
35 mm
3.5 mm
General Purpose Electrolytic Capacitors
12000 Hour
20 %
450 mA
- 40 C
+ 105 C
Straight
Radial
TXW
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99