200TXW330MEFR18X30

Rubycon
232-200TXW330MEFR18X
200TXW330MEFR18X30

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 998

Stock:
998 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.26 $6.26
$4.51 $45.10
$3.91 $195.50
$3.45 $345.00
$3.10 $1,550.00
$2.75 $2,750.00
$2.70 $5,400.00
$2.69 $13,450.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
330 uF
200 VDC
18 mm
30 mm
General Purpose Electrolytic Capacitors
20 %
1.3 A
- 40 C
+ 105 C
Cut
Radial
TXW
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99