2.5DMB10M10X35

232-2.5DMB10M10X35
2.5DMB10M10X35

Mfr.:

Description:
Supercapacitors / Ultracapacitors EDLC- ELECTRIC DOUBLE LAYER CAPACITOR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Supercapacitors / Ultracapacitors
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 F
2.5 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
35 mm
1000 Hour
200 mOhms
20 %
EDLC / Supercaps
- 25 C
+ 70 C
DMB
Brand: Rubycon
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Cylindrical
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8532290040
TARIC:
8532290000
ECCN:
EAR99