16YXM220MEFR8X11.5

Rubycon
232-16YXM220MEFR8X15
16YXM220MEFR8X11.5

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 931

Stock:
931 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.783 $0.78
$0.358 $3.58
$0.318 $31.80
$0.249 $124.50
$0.207 $414.00
$0.184 $736.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
RoHS:  
220 uF
16 VDC
8 mm
11.5 mm
3.5 mm
General Purpose Electrolytic Capacitors
10000 Hour
20 %
330 mA
- 40 C
+ 105 C
Straight
Radial
YXM
Brand: Rubycon
Dissipation Factor DF: 0.35
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99