16THV220M8X10.5

Rubycon
232-16THV220M8X10.5
16THV220M8X10.5

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD HIGH TEMPERATURE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.50 $1.50
$0.732 $7.32
$0.659 $65.90
Full Reel (Order in multiples of 500)
$0.505 $252.50
$0.479 $479.00
$0.454 $1,135.00
$0.436 $2,180.00
$0.413 $4,130.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  
220 uF
16 VDC
8 mm (0.315 in)
10.5 mm (0.413 in)
3000 Hour
Aluminum Electrolytic Capacitors
20 %
300 mA
- 40 C
+ 125 C
THV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.23
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99