10TPV470M6.3X8

Rubycon
232-10TPV470M6.3X8
10TPV470M6.3X8

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.35 $1.35
$0.903 $9.03
$0.651 $65.10
$0.537 $268.50
Full Reel (Order in multiples of 900)
$0.497 $447.30
$0.453 $815.40
$0.433 $1,948.50
$0.399 $9,695.70

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  
470 uF
10 VDC
6.3 mm (0.248 in)
8 mm (0.315 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
600 mA
160 mOhms
- 55 C
+ 105 C
TPV
Reel
Cut Tape
Brand: Rubycon
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99