10TKV330M8X10.5

Rubycon
232-10TKV330M8X10.5
10TKV330M8X10.5

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD LONG LIFE ELECTROLYTIC CAPACITORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.66 $1.66
$0.818 $8.18
$0.738 $73.80
Full Reel (Order in multiples of 500)
$0.58 $290.00
$0.554 $554.00
$0.514 $1,285.00
$0.493 $2,465.00
$0.476 $4,760.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  
330 uF
10 VDC
8 mm (0.315 in)
10.5 mm (0.413 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
850 mA
80 mOhms
- 55 C
+ 105 C
TKV
Reel
Cut Tape
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.19
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99