10MH522MEFC5X5

232-10MH522MEFC5X5
10MH522MEFC5X5

Mfr.:

Description:
Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE 5MM HEIGHT ELECTROLYTIC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminum Electrolytic Capacitors - Radial Leaded
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
22 uF
10 VDC
5 mm
5 mm
2 mm
General Purpose Electrolytic Capacitors
20 %
28 mA
- 40 C
+ 105 C
Cut
Radial
MH5
Brand: Rubycon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.24
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99