L99-A0039-1500

Rosenberger
476-L99-A0039-1500
L99-A0039-1500

Mfr.:

Description:
USB Cables / IEEE 1394 Cables MULTIMAG 6 CABLE ASSEMBLY WHITE

In Stock: 93

Stock:
93 Can Ship Immediately
Factory Lead-Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$86.29 $86.29
$74.90 $749.00
$72.01 $1,800.25
$69.61 $3,480.50
$62.33 $6,233.00
$61.74 $15,435.00

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Cable Assembly
USB Type A
4 Position
USB Type B, Micro
Male / Male
28 AWG
1.5 m
White
5 VDC
Brand: Rosenberger
Current Rating: 500 mA
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: RoDi
Part # Aliases: 292574
Unit Weight: 38.365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
CNHTS:
8544200000
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99

Magnetic Power/Data Applications

Rosenberger Magnetic Power / Data Applications feature connectors that offer an intelligent alternative to mechanical mating. The magnetic self-mating connectors provide common functions and are suitable for power and data transmission. These connectors from Rosenberger encompass characteristics that are useful and often required in today’s industries. These features include self-mating, reliability, and break-away functions. These connectors are ideal for applications such as medicine and healthcare, industrial automation, smart devices, and light electric vehicles (LEVs).

RoDI Magnetic Connectors

Rosenberger RoDI Magnetic Connectors use intelligent magnet technology to easily connect standard USB connectors to the computer. These connectors can be disconnected very quickly for optimal protection of USB connections. The contact system consists of 5 contacts with safe contact pressure. Rosenberger RoDI connectors are waterproof to IP 65/IP 67 requirements and offer high mating cycles.