SM-RVT70HSSFWCA0

Riverdi
166-SM-RVT70HSSFWCA0
SM-RVT70HSSFWCA0

Mfr.:

Description:
TFT Displays & Accessories 5.0", STM32, frame, atouch,CTP,air bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:
7
Can Ship Immediately
On Order:
10
Expected 2026-03-25
Factory Lead-Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$317.88 $317.88

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
128 mA to 850 mA
TFT LCD Displays
Transmissive
7 in
1024 x 600
CAN, RiBUS, RS232, RS485, USB
Capacitive Touch Panel
LED
800 cd/m2
155.01.mm x 86.72 mm
165.6 mm mm x 100.6 mm mm x 21.6 mm
6 V to 48 V
Brand: Riverdi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: RVT70 STM32
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99