RTQ2510GQV-QA(2)

Richtek
835-RTQ2510GQV-QA2
RTQ2510GQV-QA(2)

Mfr.:

Description:
LDO Voltage Regulators 1A, Low Noise, Ultra High PSRR, Low-Dropout Linear Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,358

Stock:
2,358 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.98 $1.98
$1.44 $14.40
$1.31 $32.75
$1.16 $116.00
$1.09 $272.50
$1.04 $520.00
$1.01 $1,010.00
Full Reel (Order in multiples of 1500)
$1.01 $1,515.00
$0.891 $2,673.00
$0.884 $6,630.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VDFN-8
800 mV to 5.5 V
1 A
1 Output
Positive
190 uA
2.2 V
6 V
63 dB
Adjustable
- 40 C
+ 125 C
170 mV
Reel
Cut Tape
Brand: Richtek
Dropout Voltage - Max: 370 mV
Line Regulation: 0.2 %
Load Regulation: 0.3 %
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 125 C
Output Voltage Range: 800 mV to 5.5 V
Product: Low-Dropout Linear Regulator
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK