RTQ2134GQWTF-21-QA-00

Richtek
835-Q2134GQWTF21QA00
RTQ2134GQWTF-21-QA-00

Mfr.:

Description:
Switching Voltage Regulators 2.1MHz, 20A Multi-Phase Step-Down Converter with I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,500

Stock:
1,500 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.76 $11.76
$8.93 $89.30
$8.32 $208.00
$7.32 $732.00
$6.94 $1,735.00
$6.23 $3,115.00
$5.10 $5,100.00
Full Reel (Order in multiples of 1500)
$5.07 $7,605.00
$5.02 $15,060.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WET-WQFN-30
Buck
300 mV to 1.85 V
20 A
1 Output
3 V
6 V
70 uA
2.1 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RTQ2134FN-QA2100A
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99