RT9492GQVF

Richtek
835-RT9492GQVF
RT9492GQVF

Mfr.:

Description:
Battery Management IC for 5A Cell Buck-Boost Switching Battery Charger

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$3.58 $5,370.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Battery Management
RoHS:  
Buck-Boost Switching Battery Chargers
Lithium Polymer
5.2 V
5 A
3.6 V to 24 V
VQFN-29
SMD/SMT
Reel
Brand: Richtek
Features: Buck-Boost
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Battery Management
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Unit Weight: 32 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK