RT9466GQW

Richtek
835-RT9466GQW
RT9466GQW

Mfr.:

Description:
Battery Chargers 5A Single Cell Li-Ion Switching Battery Charger with Power Path Management and USB-OTG Boost Mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,173

Stock:
1,173 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.90 $4.90
$3.67 $36.70
$3.36 $84.00
$3.04 $304.00
$2.95 $1,475.00
$2.82 $2,820.00
Full Reel (Order in multiples of 1500)
$2.64 $3,960.00
$2.57 $7,710.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Battery Chargers
RoHS:  
Lithium Ion (Li-Ion)
4.9 V
5 A
SMD/SMT
Brand: Richtek
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Battery Chargers
Factory Pack Quantity: 1500
Subcategory: Battery
Part # Aliases: RT9466N-A
Unit Weight: 47 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK