RT9422GQW

Richtek
835-RT9422GQW
RT9422GQW

Mfr.:

Description:
Battery Management Pack Side Single Cell Fuel Gauge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,458

Stock:
1,458 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.38 $9.38
$7.18 $71.80
$6.54 $163.50
$5.77 $577.00
$5.36 $1,340.00
$5.12 $2,560.00
$4.01 $4,010.00
Full Reel (Order in multiples of 1500)
$3.78 $5,670.00
$3.72 $11,160.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Battery Management
RoHS:  
Fuel Gauges
Lithium-ion, Lithium Polymer
1.2 V
500 mA
2.5 V to 5.5 V
WDFN-12
SMD/SMT
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT9422N-A
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK