RT9146ZQW

Richtek
835-RT9146ZQW
RT9146ZQW

Mfr.:

Description:
Operational Amplifiers - Op Amps 20V, 1A, Rail-to-Rail Operational Amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 154

Stock:
154 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.33 $2.33
$1.71 $17.10
$1.52 $38.00
$1.35 $135.00
$1.29 $322.50
$1.24 $620.00
$1.20 $1,200.00
Full Reel (Order in multiples of 1500)
$1.15 $1,725.00
$1.12 $3,360.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
12 MHz
35 V/us
2 mV
50 nA
20 V
6 V
4 mA
1 A
95 dB
WDFN-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Part # Aliases: RT9146N-A
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK