RT9089AGQW(2)

Richtek
835-RT9089AGQW2
RT9089AGQW(2)

Mfr.:

Description:
Power Management Specialized - PMIC DDR Termination Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,640

Stock:
2,640 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.01 $1.01
$0.71 $7.10
$0.637 $15.93
$0.556 $55.60
$0.494 $123.50
$0.476 $476.00
Full Reel (Order in multiples of 2500)
$0.429 $1,072.50
$0.417 $4,170.00
$0.412 $8,240.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management Specialized - PMIC
RoHS:  
DDR Termination Regulator
SMD/SMT
WDFN-10
3.5 V
1.1 V
750 mV
- 40 C
+ 85 C
1 uA
Reel
Cut Tape
MouseReel
Application: Notebook/Desktop/Server
Brand: Richtek
Input Voltage Range: 1.1 V to 3.5 V
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Operating Supply Voltage: 1.1 V to 3.5 V
Pd - Power Dissipation: 1.25 W
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK