RT9086-18GB

Richtek
835-RT9086-18GB
RT9086-18GB

Mfr.:

Description:
LDO Voltage Regulators 250mA, Ultra-Low Noise, Low Quiescent Current, LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,924

Stock:
1,924 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$1.00 $10.00
$0.882 $88.20
$0.791 $197.75
$0.691 $691.00
Full Reel (Order in multiples of 3000)
$0.219 $657.00
$0.209 $1,881.00
$0.202 $3,636.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: LDO Voltage Regulators
RoHS:  
SOT-23-5
1.8 V
250 mA
1 Output
Positive
300 uA
2.5 V
5.5 V
88 dB
Fixed
- 40 C
+ 85 C
120 mV
Reel
Cut Tape
Brand: Richtek
Dropout Voltage - Max: 200 mV
Line Regulation: 0.02 %/V
Load Regulation: 0.001 %/mA
Operating Temperature Range: - 40 C to + 95 C
Pd - Power Dissipation: 450 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK