RT8979WSC

Richtek
835-RT8979WSC
RT8979WSC

Mfr.:

Description:
USB Interface IC 4:1 Micro USB Switches with Accessory Detection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.51 $4.51
$2.87 $28.70
$2.43 $60.75
$1.94 $194.00
$1.71 $427.50
$1.55 $775.00
$1.43 $1,430.00
Full Reel (Order in multiples of 3000)
$1.42 $4,260.00
$1.29 $7,740.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: USB Interface IC
RoHS:  
USB Switches
PD Controller
SMD/SMT
WLCSP-25
USB 2.0
4 V
20 V
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Interface Type: USB
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: RT8979P-A
Unit Weight: 5.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK