RT8086BGQUF

Richtek
835-RT8086BGQUF
RT8086BGQUF

Mfr.:

Description:
Switching Voltage Regulators 3.5A, 1.2MHz, Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,190

Stock:
3,190 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.64 $1.64
$1.15 $11.50
$1.04 $26.00
$0.921 $92.10
$0.862 $215.50
$0.826 $413.00
$0.798 $798.00
Full Reel (Order in multiples of 2500)
$0.749 $1,872.50
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
UQFN-12
Buck
600 mV to 3.3 V
3.5 A
1 Output
2.8 V
5.5 V
60 uA
1.2 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT8086BFN-A
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99