RT6575BGQW

Richtek
835-RT6575BGQW
RT6575BGQW

Mfr.:

Description:
Switching Controllers Dual-Channel Synchronous DC-DC Step-Down Controller with 5V/3.3V LDOs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,957

Stock:
2,957 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.46 $2.46
$1.80 $18.00
$1.63 $40.75
$1.43 $143.00
$1.34 $335.00
$1.29 $645.00
$1.04 $1,040.00
Full Reel (Order in multiples of 1500)
$1.04 $1,560.00
$0.944 $2,832.00
$0.935 $7,012.50

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Controllers
RoHS:  
Buck
4 Output
300 kHz, 355 kHz
98 %
Adjustable
100 mA
- 40 C
+ 85 C
SMD/SMT
WQFN-20
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Controllers
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6575BN-A
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99