RT6338CGQUF

Richtek
835-RT6338CGQUF
RT6338CGQUF

Mfr.:

Description:
Switching Voltage Regulators 8A, 23V Synchronous Step-Down Converter with 3.3V/5V LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,496

Stock:
1,496 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.63 $1.63
$1.16 $11.60
$1.05 $26.25
$0.922 $92.20
$0.863 $215.75
$0.828 $414.00
$0.761 $761.00
Full Reel (Order in multiples of 1500)
$0.761 $1,141.50
$0.716 $2,148.00
$0.71 $5,325.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
UQFN-23
Buck
3.3 V
8 A
1 Output
5.2 V
23 V
95 uA
500 kHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Input Voltage: 5.2 V to 23 V
Load Regulation: Regulated
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99