RT6250BHGQUF

Richtek
835-RT6250BHGQUF
RT6250BHGQUF

Mfr.:

Description:
Switching Voltage Regulators 18V, 10A, 500kHz ACOT Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,450

Stock:
1,450 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.87 $4.87
$3.64 $36.40
$3.35 $83.75
$3.01 $301.00
$2.79 $697.50
$2.62 $1,310.00
$2.51 $2,510.00
Full Reel (Order in multiples of 1500)
$2.45 $3,675.00
$2.43 $7,290.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
UQFN-HL-12
Buck
600 mV to 6 V
10 A
1 Output
4.5 V
18 V
130 uA
500 kHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6250BHFN-A
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99