RT6150AGQW

Richtek
835-RT6150AGQW
RT6150AGQW

Mfr.:

Description:
Switching Voltage Regulators Current Mode Buck-Boost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,584

Stock:
4,584 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.85 $2.85
$2.09 $20.90
$1.91 $47.75
$1.71 $171.00
$1.61 $402.50
$1.52 $760.00
$1.48 $1,480.00
Full Reel (Order in multiples of 1500)
$1.42 $2,130.00
$1.38 $4,140.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WDFN-10
Buck-Boost
2.5 V to 5.5 V
800 mA
1 Output
1.8 V
5.5 V
60 uA
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Part # Aliases: RT6150AN-A
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99