RT5509WSC

Richtek
835-RT5509WSC
RT5509WSC

Mfr.:

Description:
Audio Amplifiers Speaker Amplifier with Speaker Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,399

Stock:
1,399 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.11 $6.11
$4.62 $46.20
$4.25 $106.25
$3.78 $378.00
$3.50 $875.00
$3.19 $1,595.00
Full Reel (Order in multiples of 1500)
$2.62 $3,930.00
$2.57 $7,710.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Audio Amplifiers
RoHS:  
Class-D
4.3 W
- 75 dB
WL-CSP-48B
8 Ohms
5.5 V
1.71 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Richtek
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1500
Subcategory: Audio ICs
Type: 1-Channel
Part # Aliases: RT5509P-A
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK