RT2856HGQW

Richtek
835-RT2856HGQW
RT2856HGQW

Mfr.:

Description:
Switching Voltage Regulators 6A, 18V, Synchronous Step-Down Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,500

Stock:
1,500 Can Ship Immediately
Quantities greater than 1500 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.22 $9.22
$6.53 $65.30
$6.09 $152.25
$5.35 $535.00
$5.08 $1,270.00
$4.56 $2,280.00
$3.84 $3,840.00
Full Reel (Order in multiples of 1500)
$3.64 $5,460.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-14
Buck
6 A
1 Output
4.5 V
18 V
1 mA
1.6 MHz
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Richtek
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99