RT1715WSC

Richtek
835-RT1715WSC
RT1715WSC

Mfr.:

Description:
USB Interface IC Programmable USB Type-C PD Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,290

Stock:
3,290 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.33 $13.30
$1.21 $30.25
$1.07 $107.00
$1.00 $250.00
$0.959 $479.50
Full Reel (Order in multiples of 3000)
$0.904 $2,712.00
$0.814 $4,884.00

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: USB Interface IC
RoHS:  
USB Controllers
USB Power Delivery Controller
SMD/SMT
WL-CSP-9B
USB-C PD
Low Speed (LS)
300 kb/s
3 V
5.5 V
600 mA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Richtek
Interface Type: USB
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: RT1715P-A
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
RICHTEK