EVB_RTQ6052GF

Richtek
835-EVB_RTQ6052GF
EVB_RTQ6052GF

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for RTQ6052GF

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$58.11 $58.11

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Current, Power & Voltage Monitor
2 V to 80 V
5 V
RTQ6052GF
Brand: Richtek
For Use With: Measurement Current-Shunt Monitor
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000