EVB_RT9073A-33GQZ

Richtek
835-EVBRT9073A-33GQZ
EVB_RT9073A-33GQZ

Mfr.:

Description:
Power Management IC Development Tools EVAL MODULE FOR RT9073A-33GQZ

In Stock: 2

Stock:
2 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$71.19 $71.19

Product Attribute Attribute Value Select Attribute
Richtek
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
LDO Voltage Regulator
1.2 V to 5.5 V
3.3 V
RT9073A-33GQZ
RT9073A
Brand: Richtek
Output Current: 250 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99