ISLA216P25IRZ

Renesas / Intersil
968-ISLA216P25IRZ
ISLA216P25IRZ

Mfr.:

Description:
Analog to Digital Converters - ADC 16-BIT 250MSPS ADC UNBUFRD INPUT 72-PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$372.14 $372.14
$342.60 $3,426.00

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ISLA216P
SMD/SMT
QFN-72
16 bit
1 Channel
SPI
250 MS/s
Differential
Pipeline
1.8 V
1.8 V
75 dB
- 40 C
+ 85 C
Tray
Brand: Renesas / Intersil
DNL - Differential Nonlinearity: +/- 0.35 LSB
ENOB - Effective Number of Bits: 12.12 Bit
FPBW - Full Power Bandwidth: 700 MHz
INL - Integral Nonlinearity: +/- 10 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 846 mW
Power Consumption: 786 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.25 V
SFDR - Spurious Free Dynamic Range: 87 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 74.7 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: High Speed ADC
Unit Weight: 245.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319090
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.5.a.5