ISLA212P50IRZ

Renesas / Intersil
968-ISLA212P50IRZ
ISLA212P50IRZ

Mfr.:

Description:
Analog to Digital Converters - ADC 12-BIT 500MSPS ADC 7 2-PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 32

Stock:
32 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 32 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$464.72 $464.72
$400.26 $4,002.60

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog to Digital Converters - ADC
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ISLA212P50
SMD/SMT
QFN-72
12 bit
1 Channel
Parallel
500 MS/s
Differential
Pipeline
1.7 V to 1.9 V
1.7 V to 1.9 V
70.3 dB
- 40 C
+ 85 C
Tray
Brand: Renesas / Intersil
Development Kit: ISLA212P50IRZ72EV1Z
DNL - Differential Nonlinearity: +/- 0.16 LSB
ENOB - Effective Number of Bits: 11.27 Bit
FPBW - Full Power Bandwidth: 700 MHz
INL - Integral Nonlinearity: +/- 0.7 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 943 mW
Power Consumption: 823 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.25 V
SFDR - Spurious Free Dynamic Range: 84 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 69.6 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Type: High Speed ADC
Unit Weight: 245.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542319000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.5.a.3