ISL9205CEVAL1Z

Renesas / Intersil
968-ISL9205CEVAL1Z
ISL9205CEVAL1Z

Mfr.:

Description:
Power Management IC Development Tools ISL9205C EVAL BOARD 1 - RoHS COMPLIANT - DFN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$95.54 $95.54

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
6.5 V
ISL9205C
ISL9205
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Li-ion Battery Charger Evaluation Board
Dimensions: 89 mm x 65 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99