ISL8117A-LDEMO2Z

Renesas / Intersil
968-ISL8117A-LDEMO2Z
ISL8117A-LDEMO2Z

Mfr.:

Description:
Power Management IC Development Tools ISL8117A-LDEMO2Z - DEMO BOARD 2 - 16 LD - QFN - RoHS COM

Availability

Stock:
Non-Stocked
Factory Lead-Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$172.40 $172.40

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
6.5 V to 42 V
12 V
ISL8117A
ISL8117
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529902100
TARIC:
8473302000
ECCN:
EAR99

ISL8117DEMO & ISL8117EVAL Boards

Renesas / Intersil ISL8117DEMO Demonstration Boards and ISL8117EVAL Evaluation Boards are designed for high-current applications. The current rating of the Renesas ISL8117DEMO and ISL8117EVAL is limited by the FETs and inductors selected. The ISL8117 gate driver can deliver up to 20A for the buck output as long as the proper FETs and inductors are provided.