ISL55210IRTZ

Renesas / Intersil
968-ISL55210IRTZ
ISL55210IRTZ

Mfr.:

Description:
Differential Amplifiers ISL59603IRZ AUTO EQ OF COMPOSITE VID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 253

Stock:
253 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.62 $15.62
$12.20 $122.00
$11.33 $283.25
$9.67 $967.00
$9.59 $4,795.00
$9.42 $9,420.00
2,500 Quote

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$22.18
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Differential Amplifiers
RoHS:  
ISL55210
1 Channel
4 GHz
5600 V/us
75 dB
45 mA
120 uA
1.4 mV
4.2 V
3 V
35 mA
- 40 C
+ 85 C
SMD/SMT
TQFN-16
Tube
Brand: Renesas / Intersil
Gain V/V: 2 V/V
Maximum Input Resistance: 1 kOhms
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
PSRR - Power Supply Rejection Ratio: 56 dB
Factory Pack Quantity: 100
Subcategory: Amplifier ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS