ISL54059IRUZ-T

Renesas / Intersil
968-ISL54059IRUZ-T
ISL54059IRUZ-T

Mfr.:

Description:
Analog Switch ICs SUB-OHM SWITCH DL SPDT W/NEG SWING10LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,821

Stock:
1,821 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.56 $2.56
$1.88 $18.80
$1.71 $42.75
$1.51 $151.00
$1.42 $355.00
$1.37 $685.00
$1.32 $1,320.00
Full Reel (Order in multiples of 3000)
$1.27 $3,810.00
$1.24 $7,440.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Analog Switch ICs
RoHS:  
SMD/SMT
UTQFN-10
2 Channel
2 x SPDT
520 mOhms
1.8 V
6.5 V
35 ns
16 ns
- 40 C
+ 85 C
ISL54059
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 100 nA
Supply Type: Single Supply
Switch Continuous Current: 300 mA
Unit Weight: 3.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
RENESAS ELECTRONICS