ISL3330IAZ

Renesas / Intersil
968-ISL3330IAZ
ISL3330IAZ

Mfr.:

Description:
RS-422/RS-485 Interface IC SINGLE 3 3V MULTIPRO TRANSC -40C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,682

Stock:
3,682 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.04 $10.04
$7.87 $78.70
$7.50 $187.50
$7.08 $708.00
$6.93 $1,732.50
$6.73 $3,365.00
$6.65 $6,650.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.92
Min:
1
Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.45
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RS-422/RS-485 Interface IC
RoHS:  
ISL3330
SMD/SMT
SSOP-20
Transceiver
2 Driver
2 Receiver
400 kb/s, 460 kb/s, 20 Mb/s
3.3 V
3.3 V
- 40 C
+ 85 C
Tube
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Operating Supply Current: 7 mA
Operating Supply Voltage: 3.3 V
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 660
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Unit Weight: 151 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99