ISL28108FBZ

Renesas / Intersil
968-ISL28108FBZ
ISL28108FBZ

Mfr.:

Description:
Operational Amplifiers - Op Amps ISL28108FBZ 40V LW PWR R-R OUT SNGL SUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 962

Stock:
962 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.19 $5.19
$4.11 $41.10
$3.08 $77.00
$2.96 $296.00
$2.88 $720.00
$2.82 $1,410.00
$2.77 $2,714.60
$2.74 $8,055.60

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1.2 MHz
450 mV/us
150 uV
13 nA
40 V
3 V
185 uA
19 mA
123 dB
15.8 nV/sqrt Hz
SOIC-8
SMD/SMT
- 40 C
+ 125 C
ISL28108
Tube
Amplifier Type: Low Power Amplifier
Brand: Renesas / Intersil
In - Input Noise Current Density: 80 fA/sqrt Hz
Ios - Input Offset Current: 4 nA
Maximum Dual Supply Voltage: +/- 20 V
Minimum Dual Supply Voltage: +/- 1.5 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 128 dB
Factory Pack Quantity: 980
Subcategory: Amplifier ICs
THD plus Noise: 0.00042 %
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

ISL28x08 Precision Rail-to-Rail Power Op Amps

Renesas Electronics ISL28x08 Precision Rail-to-Rail Output Low Power Op Amps are single, dual, and quad low power precision amplifiers optimized for single-supply applications. These devices feature a common-mode input voltage range extending to 0.5V below the V- rail, a rail-to-rail differential input voltage range for use as a comparator, and a rail-to-rail output voltage swing, which make them ideal for single-supply applications where input operation at the ground is important. Typical applications include precision instruments, medical instrumentation, data acquisition, power supply control, and industrial process control.