ISL21080CIH330Z-TK

Renesas / Intersil
968-ISL21080CIH330ZT
ISL21080CIH330Z-TK

Mfr.:

Description:
Voltage References PBFREE PRECISION 3 0V LW V FGA"F 0 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 72,163

Stock:
72,163 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.77 $2.77
$2.08 $20.80
$1.86 $46.50
$1.69 $169.00
$1.60 $400.00
$1.52 $760.00
Full Reel (Order in multiples of 1000)
$1.39 $1,390.00
$1.34 $2,680.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-3
Series Precision References
3 V
0.2 %
50 PPM / C
5.5 V
7 mA
- 40 C
+ 85 C
ISL21080
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Product Type: Voltage References
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 1.5 uA
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99